6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFE/C15-U

DigiKey Part Number
285-2430-ND
Manufacturer
Manufacturer Product Number
HFE/C15-U
Description
CORD 14AWG 5-15P - 320-C15 6.56'
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
TDK-Lambda
Shielding
Unshielded
Series
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C15
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,21000 Kč547,21 Kč
10487,53200 Kč4 875,32 Kč
25465,62640 Kč11 640,66 Kč
50449,70580 Kč22 485,29 Kč
100434,32890 Kč43 432,89 Kč
250433,61120 Kč108 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:547,21000 Kč
Unit Price with VAT:662,12410 Kč