Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
TDK-Lambda GWS Series

GWS500-48

DigiKey Part Number
285-GWS500-48-ND
Manufacturer
Manufacturer Product Number
GWS500-48
Description
AC/DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GWS500-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
Voltage - Output 1
48V
Approval Agency
CE
Current - Output 1
10.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 809,74000 Kč6 809,74 Kč
106 350,97900 Kč63 509,79 Kč
256 177,09880 Kč154 427,47 Kč
Manufacturers Standard Package
Unit Price without VAT:6 809,74000 Kč
Unit Price with VAT:8 239,78540 Kč