


GWS250-48/CO2 | |
|---|---|
DigiKey Part Number | 285-GWS250-48/CO2-ND |
Manufacturer | |
Manufacturer Product Number | GWS250-48/CO2 |
Description | AC/DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GWS250-48/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.80" L x 4.10" W x 1.61" H (198.1mm x 104.1mm x 40.9mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 5.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5 066,53090 Kč | 1 013 306,18 Kč |
| Unit Price without VAT: | 5 066,53090 Kč |
|---|---|
| Unit Price with VAT: | 6 130,50239 Kč |

