Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
TDK-Lambda GWS Series

GWS250-36

DigiKey Part Number
285-GWS250-36-ND
Manufacturer
Manufacturer Product Number
GWS250-36
Description
AC/DC CONVERTER 36V 250W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GWS250-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm)
Voltage - Output 1
36V
Approval Agency
CE
Current - Output 1
7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 547,33000 Kč4 547,33 Kč
104 241,00800 Kč42 410,08 Kč
254 124,92600 Kč103 123,15 Kč
504 083,51100 Kč204 175,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 547,33000 Kč
Unit Price with VAT:5 502,26930 Kč