New Product
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUS600-48/R

DigiKey Part Number
285-GUS600-48/R-ND
Manufacturer
Manufacturer Product Number
GUS600-48/R
Description
AC/DC CONVERTER 48V 604.8W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Laboratory
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.14" L x 4.00" W x 1.61" H (155.9mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV, UKCA
Voltage - Output 1
48V
Standard Number
61010-1; 62368-1
Current - Output 1
12.6 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 623,83000 Kč3 623,83 Kč
103 379,73300 Kč33 797,33 Kč
253 287,22840 Kč82 180,71 Kč
503 218,93040 Kč160 946,52 Kč
Unit Price without VAT:3 623,83000 Kč
Unit Price with VAT:4 384,83430 Kč