
GUS600-24 | |
|---|---|
DigiKey Part Number | 285-GUS600-24-ND |
Manufacturer | |
Manufacturer Product Number | GUS600-24 |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.14" L x 4.00" W x 1.61" H (155.9mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1; 62368-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 589,61000 Kč | 3 589,61 Kč |
| 10 | 3 347,73200 Kč | 33 477,32 Kč |
| 25 | 3 256,08440 Kč | 81 402,11 Kč |
| 50 | 3 188,44980 Kč | 159 422,49 Kč |
| Unit Price without VAT: | 3 589,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 343,42810 Kč |

