
GUS350-48 | |
|---|---|
DigiKey Part Number | 285-GUS350-48-ND |
Manufacturer | |
Manufacturer Product Number | GUS350-48 |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 95.5% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 48V | Standard Number 61010-1; 62368-1 |
Current - Output 1 7.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,40000 $ | 91,40 $ |
| 10 | 85,24000 $ | 852,40 $ |
| 25 | 82,90600 $ | 2 072,65 $ |
| 50 | 81,18340 $ | 4 059,17 $ |
| 100 | 79,49690 $ | 7 949,69 $ |
| Unit Price without VAT: | 91,40000 $ |
|---|---|
| Unit Price with VAT: | 110,59400 $ |

