
GUS350-48/ADJ | |
|---|---|
DigiKey Part Number | 285-GUS350-48/ADJ-ND |
Manufacturer | |
Manufacturer Product Number | GUS350-48/ADJ |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Voltage - Isolation | 3 kV | |
Efficiency | 95.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 636,45000 Kč | 2 636,45 Kč |
| 5 | 2 511,04400 Kč | 12 555,22 Kč |
| 10 | 2 458,87300 Kč | 24 588,73 Kč |
| 25 | 2 391,57480 Kč | 59 789,37 Kč |
| 50 | 2 341,89260 Kč | 117 094,63 Kč |
| Unit Price without VAT: | 2 636,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 190,10450 Kč |

