New Product
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUS350-36/R

DigiKey Part Number
285-GUS350-36/R-ND
Manufacturer
Manufacturer Product Number
GUS350-36/R
Description
AC/DC CONVERTER 36V 350W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Laboratory
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
95.5%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
36V
Standard Number
61010-1; 62368-1
Current - Output 1
9.8 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 973,18000 Kč1 973,18 Kč
101 840,26500 Kč18 402,65 Kč
251 789,87800 Kč44 746,95 Kč
501 752,68200 Kč87 634,10 Kč
1001 716,27990 Kč171 627,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 973,18000 Kč
Unit Price with VAT:2 387,54780 Kč