New Product
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUS350-36/ADJ

DigiKey Part Number
285-GUS350-36/ADJ-ND
Manufacturer
Manufacturer Product Number
GUS350-36/ADJ
Description
AC/DC CONVERTER 36V 350W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Laboratory
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
95.5%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
36V
Standard Number
61010-1; 62368-1
Current - Output 1
9.8 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 065,57000 Kč2 065,57 Kč
101 926,33600 Kč19 263,36 Kč
251 873,59280 Kč46 839,82 Kč
501 834,66660 Kč91 733,33 Kč
1001 796,55110 Kč179 655,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 065,57000 Kč
Unit Price with VAT:2 499,33970 Kč