
GUS350-12/ADJ | |
|---|---|
DigiKey Part Number | 285-GUS350-12/ADJ-ND |
Manufacturer | |
Manufacturer Product Number | GUS350-12/ADJ |
Description | AC/DC CONVERTER 12V 350W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 95% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 61010-1; 62368-1 |
Current - Output 1 29.2 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 065,57000 Kč | 2 065,57 Kč |
| 10 | 1 926,33600 Kč | 19 263,36 Kč |
| 25 | 1 873,59280 Kč | 46 839,82 Kč |
| 50 | 1 834,66660 Kč | 91 733,33 Kč |
| 100 | 1 796,55110 Kč | 179 655,11 Kč |
| Unit Price without VAT: | 2 065,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 499,33970 Kč |

