
GUS1000-36 | |
|---|---|
DigiKey Part Number | 285-GUS1000-36-ND |
Manufacturer | |
Manufacturer Product Number | GUS1000-36 |
Description | AC/DC CONVERTER 36V 1000.8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 95.3% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 36V | Standard Number 61010-1; 62368-1 |
Current - Output 1 27.8 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 204,30000 Kč | 6 204,30 Kč |
| 10 | 5 786,29600 Kč | 57 862,96 Kč |
| 25 | 5 627,90680 Kč | 140 697,67 Kč |
| Unit Price without VAT: | 6 204,30000 Kč |
|---|---|
| Unit Price with VAT: | 7 507,20300 Kč |

