New Product
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUS1000-24

DigiKey Part Number
285-GUS1000-24-ND
Manufacturer
Manufacturer Product Number
GUS1000-24
Description
AC/DC CONVERTER 24V 1000.8W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Laboratory
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV, UKCA
Voltage - Output 1
24V
Standard Number
61010-1; 62368-1
Current - Output 1
41.7 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 204,30000 Kč6 204,30 Kč
105 786,29600 Kč57 862,96 Kč
255 627,90680 Kč140 697,67 Kč
Unit Price without VAT:6 204,30000 Kč
Unit Price with VAT:7 507,20300 Kč