
GQA2W005A240V-0P7-R | |
|---|---|
DigiKey Part Number | 285-2716-ND |
Manufacturer | |
Manufacturer Product Number | GQA2W005A240V-0P7-R |
Description | DC DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | GQA2W005A240V-0P7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 1.95" W x 0.50" H (60.6mm x 49.5mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 843,00000 Kč | 2 843,00 Kč |
| 10 | 2 729,25200 Kč | 27 292,52 Kč |
| 25 | 2 388,06800 Kč | 59 701,70 Kč |
| Unit Price without VAT: | 2 843,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 440,03000 Kč |

