
FPS1000-32 | |
|---|---|
DigiKey Part Number | 285-FPS1000-32-ND |
Manufacturer | |
Manufacturer Product Number | FPS1000-32 |
Description | AC/DC CONVERTER 32V 1000W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 32V 85 ~ 265 VAC, 120 ~ 360 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | FPS1000-32 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 360 VDC | Size / Dimension 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) |
Voltage - Output 1 32V | Approval Agency CE |
Current - Output 1 31 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 068,29000 Kč | 14 068,29 Kč |
| 10 | 12 379,32400 Kč | 123 793,24 Kč |
| Unit Price without VAT: | 14 068,29000 Kč |
|---|---|
| Unit Price with VAT: | 17 022,63090 Kč |


