
FPS1000-24/S | |
|---|---|
DigiKey Part Number | 285-FPS1000-24/S-ND |
Manufacturer | |
Manufacturer Product Number | FPS1000-24/S |
Description | AC/DC CONVERTER 24V 960W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 360 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 360 VDC | Size / Dimension 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-1000-24 | MEAN WELL USA Inc. | 20 | 1866-3966-ND | 5 657,05000 Kč | Similar |
| RCP-1000-24-C | MEAN WELL USA Inc. | 0 | 1866-5433-ND | 5 917,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 866,86000 Kč | 15 866,86 Kč |
| 10 | 13 883,73600 Kč | 138 837,36 Kč |
| Unit Price without VAT: | 15 866,86000 Kč |
|---|---|
| Unit Price with VAT: | 19 198,90060 Kč |


