DTM70CN360C8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DTM70CN360C8
TDK-Lambda DTM70 Series

DTM70CN480C8

DigiKey Part Number
285-DTM70CN480C8-ND
Manufacturer
Manufacturer Product Number
DTM70CN480C8
Description
AC/DC DESKTOP ADAPTER 48V 72W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48V 70 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM70CN480C8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.5A
Power (Watts)
70 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 60°C (With Derating)
Output Connector
Power DIN, 4 Pin
Cord Length
70.8" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)
Approval Agency
CE, UKCA
Standard Number
60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1926,20000 Kč926,20 Kč
50820,95000 Kč41 047,50 Kč
Unit Price without VAT:926,20000 Kč
Unit Price with VAT:1 120,70200 Kč