36V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TDK-Lambda DTM70 Series

DTM70CN360

DigiKey Part Number
285-DTM70CN360-ND
Manufacturer
Manufacturer Product Number
DTM70CN360
Description
AC/DC DESKTOP ADAPTER 36V 68.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM70CN360 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
1.9A
Power (Watts)
70 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 60°C (With Derating)
Output Connector
Power DIN, 4 Pin
Cord Length
70.8" (1.80m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)
Approval Agency
CE, UKCA
Standard Number
60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 479,94000 Kč1 479,94 Kč
101 312,56400 Kč13 125,64 Kč
251 251,37160 Kč31 284,29 Kč
501 206,98180 Kč60 349,09 Kč
1001 164,17320 Kč116 417,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 479,94000 Kč
Unit Price with VAT:1 790,72740 Kč