


DTM70CN240 | |
|---|---|
DigiKey Part Number | 285-DTM70CN240-ND |
Manufacturer | |
Manufacturer Product Number | DTM70CN240 |
Description | AC/DC DESKTOP ADAPTER 24V 72W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM70CN240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3A | |
Power (Watts) | 70 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 60°C (With Derating) | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,20000 Kč | 926,20 Kč |
| 50 | 820,95000 Kč | 41 047,50 Kč |
| Unit Price without VAT: | 926,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,70200 Kč |


