24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TDK-Lambda DTM300-D Power Supplies | Digi-Key Daily
Industrial Power Supply Product Range Overview Video

DTM300PW240D1

DigiKey Part Number
285-2635-ND
Manufacturer
Manufacturer Product Number
DTM300PW240D1
Description
AC/DC DESKTOP ADAPTER 24V 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM300PW240D1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Manufacturer
TDK-Lambda
No Load Power Consumption
500mW (Max)
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 60°C
Region Utilized
International
Output Connector
DIN, 10 Pin
Form
Desktop (Class I)
Cord Length
31.5" (0.8m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm)
Voltage - Output
24V
Approval Agency
CE
Current - Output (Max)
12.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 892,30000 Kč5 892,30 Kč
105 313,60600 Kč53 136,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 892,30000 Kč
Unit Price with VAT:7 129,68300 Kč