


DTM160CN120C8 | |
|---|---|
DigiKey Part Number | 285-DTM160CN120C8-ND |
Manufacturer | |
Manufacturer Product Number | DTM160CN120C8 |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM160CN120C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 37.4" (0.95m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 789,25000 Kč | 1 789,25 Kč |
| 50 | 1 578,75420 Kč | 78 937,71 Kč |
| Unit Price without VAT: | 1 789,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 164,99250 Kč |

