


DRL100-24-1/C2 | |
|---|---|
DigiKey Part Number | 285-2948-ND |
Manufacturer | |
Manufacturer Product Number | DRL100-24-1/C2 |
Description | AC/DC DIN RAIL SUPPLY 24V 101W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | DRL100-24-1/C2 Models |
Category | Current - Output (Max) 4.2A |
Manufacturer TDK-Lambda | Power (Watts) 101W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,87000 Kč | 1 522,87 Kč |
| 10 | 1 338,40200 Kč | 13 384,02 Kč |
| 25 | 1 276,77360 Kč | 31 919,34 Kč |
| Unit Price without VAT: | 1 522,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,67270 Kč |





