


DRB480-72-3-A1 | |
|---|---|
DigiKey Part Number | 285-DRB480-72-3-A1-ND |
Manufacturer | |
Manufacturer Product Number | DRB480-72-3-A1 |
Description | AC/DC CONVERTER 72V 480W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 72V 6.7A |
Datasheet | Datasheet |
EDA/CAD Models | DRB480-72-3-A1 Models |
Category | Power (Watts) 482W |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Laboratory |
Series | Efficiency 95.8% |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense |
Input Type AC | Size / Dimension 5.86" L x 2.56" W x 5.08" H (148.8mm x 65.1mm x 129.0mm) |
Number of Outputs 1 | Standard Number 60950-1; 61010-1; 62368-1 |
AC Voltage - Input 350 ~ 575 VAC (3 Phase) | Minimum Load Required No |
Voltage - Output 1 72V | Base Product Number |
Current - Output (Max) 6.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 008,30000 Kč | 8 008,30 Kč |
| 10 | 7 815,82800 Kč | 78 158,28 Kč |
| Unit Price without VAT: | 8 008,30000 Kč |
|---|---|
| Unit Price with VAT: | 9 690,04300 Kč |

