


DRB480-48-3-A1 | |
|---|---|
DigiKey Part Number | 285-DRB480-48-3-A1-ND |
Manufacturer | |
Manufacturer Product Number | DRB480-48-3-A1 |
Description | AC/DC CONVERTER 48V 480W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DRB480-48-3-A1 Models |
Category | Power (Watts) 480W |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Laboratory |
Series | Efficiency 95.3% |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense |
Input Type AC | Size / Dimension 5.86" L x 2.56" W x 5.08" H (148.8mm x 65.1mm x 129.0mm) |
Number of Outputs 1 | Standard Number 60950-1; 61010-1; 62368-1 |
AC Voltage - Input 350 ~ 575 VAC (3 Phase) | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 529,04000 Kč | 7 529,04 Kč |
| 10 | 7 348,26900 Kč | 73 482,69 Kč |
| Unit Price without VAT: | 7 529,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 110,13840 Kč |

