AC DIN Rail Power Supply 1 Output 12V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 10A
TDK-Lambda DRB Series

DRB120-12-3-A0

DigiKey Part Number
285-DRB120-12-3-A0-ND
Manufacturer
Manufacturer Product Number
DRB120-12-3-A0
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
EDA/CAD Models
DRB120-12-3-A0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3.51 kV
Manufacturer
TDK-Lambda
Applications
ITE (Commercial), Laboratory
Series
Efficiency
89.4%
Packaging
Box
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense
Input Type
AC
Size / Dimension
4.87" L x 2.17" W x 5.08" H (123.8mm x 55.2mm x 129.0mm)
Number of Outputs
1
Approval Agency
CE
AC Voltage - Input
350 ~ 575 VAC (3 Phase)
Standard Number
61010-1;60950-1;62368-1
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output (Max)
10A
Base Product Number
Power (Watts)
120W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 643,25000 Kč3 643,25 Kč
103 492,90000 Kč34 929,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 643,25000 Kč
Unit Price with VAT:4 408,33250 Kč