


DPX60-48S15 | |
|---|---|
DigiKey Part Number | 285-DPX60-48S15-ND |
Manufacturer | |
Manufacturer Product Number | DPX60-48S15 |
Description | DC/DC DIN RAIL SUPPLY 15V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 4A |
Datasheet | Datasheet |
EDA/CAD Models | DPX60-48S15 Models |
Category | Voltage - Output 1 15V |
Manufacturer TDK-Lambda | Current - Output (Max) 4A |
Series | Power (Watts) 60W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Input Type DC | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Size / Dimension 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) |
DC Voltage - Input (Min) 36V | Approval Agency CE |
DC Voltage - Input (Max) 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 435,96000 Kč | 4 435,96 Kč |
| 10 | 4 036,81100 Kč | 40 368,11 Kč |
| Unit Price without VAT: | 4 435,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 367,51160 Kč |








