DC DIN Rail Power Supply 1 Output 12V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 12V 5A
Industrial Power Supply Product Range Overview Video

DPX60-24S12

DigiKey Part Number
285-DPX60-24S12-ND
Manufacturer
Manufacturer Product Number
DPX60-24S12
Description
DC/DC DIN RAIL SUPPLY 12V 60W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 5A
Datasheet
 Datasheet
EDA/CAD Models
DPX60-24S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
12V
Manufacturer
TDK-Lambda
Current - Output (Max)
5A
Series
Power (Watts)
60W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Input Type
DC
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Size / Dimension
4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm)
DC Voltage - Input (Min)
18V
Approval Agency
CE
DC Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 435,96000 Kč4 435,96 Kč
104 036,81100 Kč40 368,11 Kč
Manufacturers Standard Package
Unit Price without VAT:4 435,96000 Kč
Unit Price with VAT:5 367,51160 Kč