


DPX40-48WD12 | |
|---|---|
DigiKey Part Number | 285-DPX40-48WD12-ND |
Manufacturer | |
Manufacturer Product Number | DPX40-48WD12 |
Description | DC/DC DIN RAIL SUPPLY +/-12V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 1.667A, 1.667A |
Datasheet | Datasheet |
EDA/CAD Models | DPX40-48WD12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.667A, 1.667A | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 068,99000 Kč | 4 068,99 Kč |
| 10 | 3 617,97600 Kč | 36 179,76 Kč |
| Unit Price without VAT: | 4 068,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,47790 Kč |









