


DPX40-24WD12 | |
|---|---|
DigiKey Part Number | 285-DPX40-24WD12-ND |
Manufacturer | |
Manufacturer Product Number | DPX40-24WD12 |
Description | DC/DC DIN RAIL SUPPLY +/-12V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 1.667A, 1.667A |
Datasheet | Datasheet |
EDA/CAD Models | DPX40-24WD12 Models |
Category | Voltage - Output 2 -12V |
Manufacturer TDK-Lambda | Current - Output (Max) 1.667A, 1.667A |
Series | Power (Watts) 40W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Input Type DC | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Size / Dimension 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) |
DC Voltage - Input (Min) 9.5V | Approval Agency CE |
DC Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,78000 $ | 193,78 $ |
| 10 | 172,30100 $ | 1 723,01 $ |
| Unit Price without VAT: | 193,78000 $ |
|---|---|
| Unit Price with VAT: | 234,47380 $ |









