


DPX40-24T0515 | |
|---|---|
DigiKey Part Number | 285-DPX40-24T0515-ND |
Manufacturer | |
Manufacturer Product Number | DPX40-24T0515 |
Description | DC/DC DIN RAIL SUP 5V +/-15V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 3 Output 5V 15V -15V 6A, 300mA, 300mA |
Datasheet | Datasheet |
EDA/CAD Models | DPX40-24T0515 Models |
Category | Voltage - Output 2 15V |
Manufacturer TDK-Lambda | Voltage - Output 3 -15V |
Series | Current - Output (Max) 6A, 300mA, 300mA |
Packaging Bulk | Power (Watts) 40W |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Efficiency 85% |
Number of Outputs 3 | Operating Temperature -40°C ~ 85°C |
DC Voltage - Input (Min) 18V | Size / Dimension 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) |
DC Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 148,99000 Kč | 4 148,99 Kč |
| 10 | 3 733,34300 Kč | 37 333,43 Kč |
| Unit Price without VAT: | 4 148,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 020,27790 Kč |








