


DPP30-12 | |
|---|---|
DigiKey Part Number | 285-1215-ND |
Manufacturer | |
Manufacturer Product Number | DPP30-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | DPP30-12 Models |
Category | Power (Watts) 30W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 83% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB30-12-1 | TDK-Lambda | 946 | 285-DRB30-12-1-ND | 49,45000 $ | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 $ | 85,79 $ |
| 10 | 75,40100 $ | 754,01 $ |
| 25 | 71,62680 $ | 1 790,67 $ |
| 50 | 68,89720 $ | 3 444,86 $ |
| 100 | 66,88010 $ | 6 688,01 $ |
| Unit Price without VAT: | 85,79000 $ |
|---|---|
| Unit Price with VAT: | 103,80590 $ |











