


DPP240-48-3 | |
|---|---|
DigiKey Part Number | 285-1934-ND |
Manufacturer | |
Manufacturer Product Number | DPP240-48-3 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DPP240-48-3 Models |
Category | Power (Watts) 240W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 91% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.68" L x 3.50" W x 4.88" H (118.9mm x 88.9mm x 124.0mm) |
AC Voltage - Input 340 ~ 575 VAC (3 Phase) | Approval Agency CE |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB240-48-3-A0 | TDK-Lambda | 0 | 285-DRB240-48-3-A0-ND | 5 010,33000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 424,10000 Kč | 5 424,10 Kč |
| 10 | 4 767,38000 Kč | 47 673,80 Kč |
| 25 | 4 548,40120 Kč | 113 710,03 Kč |
| Unit Price without VAT: | 5 424,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 563,16100 Kč |








