AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 5A
Industrial Power Supply Product Range Overview Video

DPP120-24-3

DigiKey Part Number
285-1932-ND
Manufacturer
Manufacturer Product Number
DPP120-24-3
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
DPP120-24-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
TDK-Lambda
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
87%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 71°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing
Number of Outputs
1
Size / Dimension
4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm)
AC Voltage - Input
340 ~ 575 VAC (3 Phase)
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRB120-24-3-A0TDK-Lambda3285-DRB120-24-3-A0-ND3 469,94000 KčMFR Recommended
In-Stock: 11
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 101,23000 Kč4 101,23 Kč
103 604,58100 Kč36 045,81 Kč
253 424,13120 Kč85 603,28 Kč
503 342,31920 Kč167 115,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 101,23000 Kč
Unit Price with VAT:4 962,48830 Kč