


DPP120-12-3 | |
|---|---|
DigiKey Part Number | 285-1931-ND |
Manufacturer | |
Manufacturer Product Number | DPP120-12-3 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DPP120-12-3 Models |
Category | Power (Watts) 120W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm) |
AC Voltage - Input 340 ~ 575 VAC (3 Phase) | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB120-12-3-A0 | TDK-Lambda | 2 | 285-DRB120-12-3-A0-ND | 174,69000 $ | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,65000 $ | 196,65 $ |
| 10 | 172,83600 $ | 1 728,36 $ |
| 25 | 164,18360 $ | 4 104,59 $ |
| 50 | 160,26080 $ | 8 013,04 $ |
| Unit Price without VAT: | 196,65000 $ |
|---|---|
| Unit Price with VAT: | 237,94650 $ |


















