DLP240-24-1/E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 131
Unit Price: 372,50000 Kč
Datasheet
AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
Industrial Power Supply Product Range Overview Video

DLP240-24-1/E

DigiKey Part Number
285-DLP240-24-1/E-ND
Manufacturer
Manufacturer Product Number
DLP240-24-1/E
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 170 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.33" L x 4.72" W x 3.82" H (110.0mm x 120.0mm x 97.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes