New Product
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1SE480-24-A4

DigiKey Part Number
285-D1SE480-24-A4-ND
Manufacturer
Manufacturer Product Number
D1SE480-24-A4
Description
AC/DC CONVERTER 24V 480W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
TDK-Lambda
Power (Watts)
480W
Series
Voltage - Isolation
5 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
95.1%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
5.09" L x 2.36" W x 4.92" H (129.3mm x 59.9mm x 125.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
BIS, CE, UKCA
DC Voltage - Input (Max)
250V
Standard Number
61010-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D1SE480-24-A3TDK-Lambda30285-D1SE480-24-A3-ND4 754,01000 KčParametric Equivalent
D1SE480-24-A5TDK-Lambda7285-D1SE480-24-A5-ND5 362,16000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 855,37000 Kč4 855,37 Kč
104 528,33400 Kč45 283,34 Kč
254 483,94920 Kč112 098,73 Kč
Manufacturers Standard Package
Unit Price without VAT:4 855,37000 Kč
Unit Price with VAT:5 874,99770 Kč