
D1SE240-24-A5 | |
|---|---|
DigiKey Part Number | 285-D1SE240-24-A5-ND |
Manufacturer | |
Manufacturer Product Number | D1SE240-24-A5 |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer TDK-Lambda | Power (Watts) 240W |
Series | Voltage - Isolation 5 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 94.4% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.01" L x 1.73" W x 4.92" H (127.3mm x 43.9mm x 125.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency BIS, CE, UKCA |
DC Voltage - Input (Max) 250V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 973,81000 Kč | 3 973,81 Kč |
| 10 | 3 706,04300 Kč | 37 060,43 Kč |
| 25 | 3 649,72080 Kč | 91 243,02 Kč |
| Unit Price without VAT: | 3 973,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 808,31010 Kč |

