
CUT35-5FF/B | |
|---|---|
DigiKey Part Number | 285-CUT35-5FF/B-ND |
Manufacturer | |
Manufacturer Product Number | CUT35-5FF/B |
Description | AC/DC CONVERTER 5V 15V -15V 35W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUT35-5FF/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 650 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Baseplate, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.80" L x 2.22" W x 1.10" H (122.0mm x 56.5mm x 28.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 000,13000 Kč | 1 000,13 Kč |
| 10 | 907,11400 Kč | 9 071,14 Kč |
| 25 | 895,56480 Kč | 22 389,12 Kč |
| 50 | 872,46700 Kč | 43 623,35 Kč |
| Unit Price without VAT: | 1 000,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 210,15730 Kč |



