
CUS60M-48 | |
|---|---|
DigiKey Part Number | 285-CUS60M-48-ND |
Manufacturer | |
Manufacturer Product Number | CUS60M-48 |
Description | AC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS60M-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,66000 Kč | 720,66 Kč |
| 10 | 709,97900 Kč | 7 099,79 Kč |
| 25 | 699,50840 Kč | 17 487,71 Kč |
| 50 | 665,22480 Kč | 33 261,24 Kč |
| Unit Price without VAT: | 720,66000 Kč |
|---|---|
| Unit Price with VAT: | 871,99860 Kč |



