Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS60M-24

DigiKey Part Number
285-CUS60M-24-ND
Manufacturer
Manufacturer Product Number
CUS60M-24
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS60M-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
PFC
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1737,03000 Kč737,03 Kč
10726,11100 Kč7 261,11 Kč
25715,40200 Kč17 885,05 Kč
50680,33940 Kč34 016,97 Kč
Manufacturers Standard Package
Unit Price without VAT:737,03000 Kč
Unit Price with VAT:891,80630 Kč