
CUS600M1-19 | |
|---|---|
DigiKey Part Number | 285-CUS600M1-19-ND |
Manufacturer | |
Manufacturer Product Number | CUS600M1-19 |
Description | AC/DC CONVERTER 19V 401W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS600M1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 645,46000 Kč | 3 645,46 Kč |
| 10 | 3 399,84900 Kč | 33 998,49 Kč |
| 25 | 3 306,77360 Kč | 82 669,34 Kč |
| 50 | 3 238,07640 Kč | 161 903,82 Kč |
| Unit Price without VAT: | 3 645,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 411,00660 Kč |


