
CUS600M-28 | |
|---|---|
DigiKey Part Number | 285-CUS600M-28-ND |
Manufacturer | |
Manufacturer Product Number | CUS600M-28 |
Description | AC/DC CONVERTER 28V 400W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS600M-28 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 96% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 28V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 14.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 117,92000 Kč | 4 117,92 Kč |
| 10 | 3 840,51300 Kč | 38 405,13 Kč |
| 25 | 3 735,38480 Kč | 93 384,62 Kč |
| 50 | 3 721,70240 Kč | 186 085,12 Kč |
| Unit Price without VAT: | 4 117,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 982,68320 Kč |




