
CUS500M1-32 | |
|---|---|
DigiKey Part Number | 285-CUS500M1-32-ND |
Manufacturer | |
Manufacturer Product Number | CUS500M1-32 |
Description | AC/DC CONVERTER 32V 301W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 32V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS500M1-32 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 96% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 32V | Standard Number 60601-1; 62368-1 |
Current - Output 1 9.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 328,81000 Kč | 3 328,81 Kč |
| 10 | 3 104,51200 Kč | 31 045,12 Kč |
| 25 | 3 019,54600 Kč | 75 488,65 Kč |
| 50 | 2 956,79980 Kč | 147 839,99 Kč |
| Unit Price without VAT: | 3 328,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 027,86010 Kč |


