CUS500M1-12/EF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS500M1-24/EF

DigiKey Part Number
285-CUS500M1-24/EF-ND
Manufacturer
Manufacturer Product Number
CUS500M1-24/EF
Description
AC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS500M1-24/EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
96%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
83 719,63875 Kč29 757,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 719,63875 Kč
Unit Price with VAT:4 500,76289 Kč