Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS350MP-1000-24/A

DigiKey Part Number
285-CUS350MP-1000-24/A-ND
Manufacturer
Manufacturer Product Number
CUS350MP-1000-24/A
Description
AC/DC CONVERTER 24V 350W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS350MP-1000-24/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.20" L x 3.46" W x 1.73" H (183.0mm x 88.0mm x 44.0mm)
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Approval Agency
CE
Voltage - Output 1
24V
Standard Number
60601-1; 62368-1
Current - Output 1
14.6 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 344,41000 Kč5 344,41 Kč
104 984,44200 Kč49 844,42 Kč
254 848,00160 Kč121 200,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5 344,41000 Kč
Unit Price with VAT:6 466,73610 Kč