Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS350M-48/F

DigiKey Part Number
285-CUS350M-48/F-ND
Manufacturer
Manufacturer Product Number
CUS350M-48/F
Description
AC/DC CONVERTER 48V 350W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS350M-48/F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 3.43" W x 1.57" H (190.0mm x 87.0mm x 40.0mm)
Approval Agency
CE, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 722,16000 Kč5 722,16 Kč
105 349,89100 Kč53 498,91 Kč
255 070,82400 Kč126 770,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 722,16000 Kč
Unit Price with VAT:6 923,81360 Kč