
CUS30M-18/P | |
---|---|
DigiKey Part Number | 285-CUS30M-18/P-ND |
Manufacturer | |
Manufacturer Product Number | CUS30M-18/P |
Description | AC/DC CONVERTER 18V 31W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 1.7A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS30M-18/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 31 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | |
Approval Agency | CE | |
Line Regulation | 72mV | |
Load Regulation | 144mV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,77000 $ | 27,77 $ |
25 | 26,59000 $ | 664,75 $ |
50 | 25,06000 $ | 1 253,00 $ |
Unit Price without VAT: | 27,77000 $ |
---|---|
Unit Price with VAT: | 33,60170 $ |