Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS30M-12

DigiKey Part Number
285-CUS30M-12-ND
Manufacturer
Manufacturer Product Number
CUS30M-12
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS30M-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
PFC
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1516,16000 Kč516,16 Kč
25500,35280 Kč12 508,82 Kč
50472,02320 Kč23 601,16 Kč
Manufacturers Standard Package
Unit Price without VAT:516,16000 Kč
Unit Price with VAT:624,55360 Kč