Open Frame AC DC Converters 1 Output 28V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS250M-28

DigiKey Part Number
285-CUS250M-28-ND
Manufacturer
Manufacturer Product Number
CUS250M-28
Description
AC/DC CONVERTER 28V 250W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS250M-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.92 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm)
Approval Agency
CE, UKCA
Standard Number
60601-1; 60335-1; 61010-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 586,97000 Kč2 586,97 Kč
102 426,82300 Kč24 268,23 Kč
252 348,81200 Kč58 720,30 Kč
502 270,78400 Kč113 539,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 586,97000 Kč
Unit Price with VAT:3 130,23370 Kč