


CUS250M-12/AJ | |
|---|---|
DigiKey Part Number | 285-CUS250M-12/AJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-12/AJ |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-12/AJ Models |
Category | Applications ITE (Commercial), Laboratory, Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.69" L x 2.52" W x 1.56" H (119.2mm x 64.0mm x 39.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 61010-1; 60601-1; 60950-1; 62368-1 |
Current - Output 1 20.83 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 532,49000 Kč | 3 532,49 Kč |
| 10 | 3 294,58600 Kč | 32 945,86 Kč |
| 25 | 3 204,40400 Kč | 80 110,10 Kč |
| 50 | 3 137,82360 Kč | 156 891,18 Kč |
| Unit Price without VAT: | 3 532,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 274,31290 Kč |


